Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
CDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 32 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±1.5 → ±16V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Dimensions
0.75 x 0.25 x 0.13in
Length
19.05mm
PRICED TO CLEAR
Yes
Height
3.3mm
Width
0.25in
Detalhes do produto
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
R$ 1.695,30
R$ 339,06 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 1.695,30
R$ 339,06 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 339,06 | R$ 1.695,30 |
25 - 95 | R$ 302,98 | R$ 1.514,90 |
100 - 245 | R$ 269,16 | R$ 1.345,80 |
250 - 495 | R$ 263,53 | R$ 1.317,65 |
500+ | R$ 260,92 | R$ 1.304,60 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
CDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 32 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±1.5 → ±16V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Dimensions
0.75 x 0.25 x 0.13in
Length
19.05mm
PRICED TO CLEAR
Yes
Height
3.3mm
Width
0.25in
Detalhes do produto
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.