LM139AD Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC

Nº de Estoque RS: 661-2766Marca: Texas InstrumentsPart Number: LM139AD
brand-logo
Ver tudo em Comparators

Documentos Técnicos

Especificações

Comparator Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-55 °C

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+125 °C

Detalhes do produto

LMx39/LM2901 family Quad Comparators

The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 491,50

R$ 98,30 Each (In a Pack of 5) (Sem VAT)

LM139AD Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
Selecione o tipo de embalagem

R$ 491,50

R$ 98,30 Each (In a Pack of 5) (Sem VAT)

LM139AD Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 98,30R$ 491,50
10 - 20R$ 94,86R$ 474,30
25+R$ 86,59R$ 432,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Comparator Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-55 °C

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+125 °C

Detalhes do produto

LMx39/LM2901 family Quad Comparators

The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more