Documentos Técnicos
Especificações
Brand
Texas InstrumentsMinimum Output Voltage
1.23 V
Maximum Output Voltage
12 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
40 V
Maximum Output Current
3A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
0.052 MHz
Package Type
TO-263
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
10.41mm
Height
4.65mm
Width
10.16mm
Dimensions
10.41 x 10.16 x 4.65mm
Line Regulation
50 mV
Load Regulation
50 mV
Detalhes do produto
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
R$ 6.335,10
R$ 140,78 Each (In a Tube of 45) (Sem VAT)
45
R$ 6.335,10
R$ 140,78 Each (In a Tube of 45) (Sem VAT)
45
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMinimum Output Voltage
1.23 V
Maximum Output Voltage
12 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
40 V
Maximum Output Current
3A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
0.052 MHz
Package Type
TO-263
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
10.41mm
Height
4.65mm
Width
10.16mm
Dimensions
10.41 x 10.16 x 4.65mm
Line Regulation
50 mV
Load Regulation
50 mV
Detalhes do produto
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.