Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
3A
Number of Outputs
1
Maximum Input Voltage
40 V
Line Regulation
50 mV
Load Regulation
50 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
56 kHz
Switching Regulator
Yes
Efficiency
80%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Output Voltage
12.6 V
Height
8.89mm
Width
4.7mm
Minimum Output Voltage
11.4 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.5 V
Maximum Operating Temperature
+125 °C
Length
10.16mm
Detalhes do produto
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
R$ 134,24
R$ 134,24 Each (Sem VAT)
Padrão
1
R$ 134,24
R$ 134,24 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 8 | R$ 134,24 |
9 - 22 | R$ 120,71 |
23+ | R$ 116,46 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
3A
Number of Outputs
1
Maximum Input Voltage
40 V
Line Regulation
50 mV
Load Regulation
50 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
56 kHz
Switching Regulator
Yes
Efficiency
80%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Output Voltage
12.6 V
Height
8.89mm
Width
4.7mm
Minimum Output Voltage
11.4 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.5 V
Maximum Operating Temperature
+125 °C
Length
10.16mm
Detalhes do produto
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.