Texas Instruments LM26420XSQ/NOPB, Dual-Channel, Inverting, Step Down DC-DC Converter, Adjustable, 0.0009A 16-Pin, WQFN

Nº de Estoque RS: 208-8543Marca: Texas InstrumentsPart Number: LM26420XSQ/NOPB
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Minimum Output Voltage

0.8 V

Maximum Output Voltage

4.5 V

Minimum Input Voltage

3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

0.0009A

Converter Type

Inverting, Step Down

Number of Outputs

2

Output Type

Adjustable

Package Type

WQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 67.140,00

R$ 67,14 Each (On a Reel of 1000) (Sem VAT)

Texas Instruments LM26420XSQ/NOPB, Dual-Channel, Inverting, Step Down DC-DC Converter, Adjustable, 0.0009A 16-Pin, WQFN

R$ 67.140,00

R$ 67,14 Each (On a Reel of 1000) (Sem VAT)

Texas Instruments LM26420XSQ/NOPB, Dual-Channel, Inverting, Step Down DC-DC Converter, Adjustable, 0.0009A 16-Pin, WQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Output Voltage

0.8 V

Maximum Output Voltage

4.5 V

Minimum Input Voltage

3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

0.0009A

Converter Type

Inverting, Step Down

Number of Outputs

2

Output Type

Adjustable

Package Type

WQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more