Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.21 V
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
260 kHz
Pin Count
8
Package Type
SOIC
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
1.45mm
Efficiency
90%
Dimensions
4.9 x 3.9 x 1.45mm
Maximum Operating Temperature
+125 °C
Length
4.9mm
Width
3.9mm
Detalhes do produto
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
R$ 92,39
R$ 92,39 Each (Sem VAT)
Padrão
1
R$ 92,39
R$ 92,39 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 92,39 |
5 - 9 | R$ 92,20 |
10+ | R$ 90,29 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.21 V
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
260 kHz
Pin Count
8
Package Type
SOIC
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
1.45mm
Efficiency
90%
Dimensions
4.9 x 3.9 x 1.45mm
Maximum Operating Temperature
+125 °C
Length
4.9mm
Width
3.9mm
Detalhes do produto
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.