Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
350mA
Number of Outputs
1
Maximum Input Voltage
7 V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Switching Regulator
Yes
Efficiency
80%
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Maximum Output Voltage
21 V
Minimum Input Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Detalhes do produto
Backlight LED Drivers, Texas Instruments
LED Drivers, Texas Instruments

R$ 152,20
R$ 30,44 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 152,20
R$ 30,44 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 10 | R$ 30,44 | R$ 152,20 |
15 - 45 | R$ 29,93 | R$ 149,65 |
50 - 245 | R$ 29,63 | R$ 148,15 |
250 - 495 | R$ 29,28 | R$ 146,40 |
500+ | R$ 29,03 | R$ 145,15 |

Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
350mA
Number of Outputs
1
Maximum Input Voltage
7 V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Switching Regulator
Yes
Efficiency
80%
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Maximum Output Voltage
21 V
Minimum Input Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Detalhes do produto
Backlight LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
