Texas Instruments LM317LIDR, 1, Regulator 100mA, 1.2 V → 32 V V 8-Pin, SOIC

Nº de Estoque RS: 208-8566Marca: Texas InstrumentsPart Number: LM317LIDR
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

100mA

Output Voltage

1.2 V → 32 V V

Number of Outputs

1

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 83,00

R$ 3,32 Each (In a Pack of 25) (Sem VAT)

Texas Instruments LM317LIDR, 1, Regulator 100mA, 1.2 V → 32 V V 8-Pin, SOIC
Selecione o tipo de embalagem

R$ 83,00

R$ 3,32 Each (In a Pack of 25) (Sem VAT)

Texas Instruments LM317LIDR, 1, Regulator 100mA, 1.2 V → 32 V V 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 3,32R$ 83,00
50 - 100R$ 2,68R$ 67,00
125 - 225R$ 2,65R$ 66,25
250 - 975R$ 2,59R$ 64,75
1000+R$ 2,59R$ 64,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

100mA

Output Voltage

1.2 V → 32 V V

Number of Outputs

1

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more