Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
7.4 V
Regulator Function
Buck Controller
Minimum Output Voltage
6.6 V
Minimum Input Voltage
6 V
Maximum Input Voltage
75 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1000 kHz
Pin Count
14
Package Type
TSSOP
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
0.9mm
Efficiency
91%
Dimensions
5 x 4.4 x 0.9mm
Length
5mm
Width
4.4mm
Maximum Operating Temperature
+125 °C
Detalhes do produto
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
R$ 75,90
R$ 75,90 Each (Sem VAT)
Padrão
1
R$ 75,90
R$ 75,90 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
7.4 V
Regulator Function
Buck Controller
Minimum Output Voltage
6.6 V
Minimum Input Voltage
6 V
Maximum Input Voltage
75 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1000 kHz
Pin Count
14
Package Type
TSSOP
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
0.9mm
Efficiency
91%
Dimensions
5 x 4.4 x 0.9mm
Length
5mm
Width
4.4mm
Maximum Operating Temperature
+125 °C
Detalhes do produto
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.