Texas Instruments LM5085MY/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP

Nº de Estoque RS: 162-7709Marca: Texas InstrumentsPart Number: LM5085MY/NOPB
brand-logo
Ver tudo em Voltage Controllers

Documentos Técnicos

Especificações

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

75 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

10A

Maximum Output Voltage

75 V

Minimum Output Voltage

1.25 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

País de Origem

Malaysia

Detalhes do produto

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 36.280,00

R$ 36,28 Each (On a Reel of 1000) (Sem VAT)

Texas Instruments LM5085MY/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP

R$ 36.280,00

R$ 36,28 Each (On a Reel of 1000) (Sem VAT)

Texas Instruments LM5085MY/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

75 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

10A

Maximum Output Voltage

75 V

Minimum Output Voltage

1.25 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

País de Origem

Malaysia

Detalhes do produto

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more