Texas Instruments LM5170QPHPTQ1, 1, Controller Power Control Switch

Nº de Estoque RS: 252-0681Marca: Texas InstrumentsPart Number: LM5170QPHPTQ1
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Type

Controller

Number of Channels

1

Maximum Operating Supply Voltage

3.5 → 42 V

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 225,18

R$ 225,18 Each (Sem VAT)

Texas Instruments LM5170QPHPTQ1, 1, Controller Power Control Switch
Selecione o tipo de embalagem

R$ 225,18

R$ 225,18 Each (Sem VAT)

Texas Instruments LM5170QPHPTQ1, 1, Controller Power Control Switch
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 225,18
5 - 9R$ 217,31
10 - 24R$ 198,71
25 - 49R$ 181,12
50+R$ 178,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Type

Controller

Number of Channels

1

Maximum Operating Supply Voltage

3.5 → 42 V

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more