Texas Instruments, LM74610QDGKTQ1 Adjustable Switching Regulator, 1-Channel 8-Pin, VSSOP
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Diode Controller
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Package Type
VSSOP
Height
0.95mm
Width
3.1mm
Maximum Operating Temperature
+125 °C
Length
3.1mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
País de Origem
Philippines
Detalhes do produto
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.
ORing Controller and Smart Diodes, Texas Instruments
R$ 9.995,00
R$ 39,98 Each (On a Reel of 250) (Sem VAT)
250
R$ 9.995,00
R$ 39,98 Each (On a Reel of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Diode Controller
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Package Type
VSSOP
Height
0.95mm
Width
3.1mm
Maximum Operating Temperature
+125 °C
Length
3.1mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
País de Origem
Philippines
Detalhes do produto
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.