Texas Instruments, LM74610QDGKTQ1 Smart Diode Controller, 1-Channel 8-Pin, VSSOP
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Diode Controller
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Package Type
VSSOP
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+125 °C
Length
3.1mm
Detalhes do produto
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.
ORing Controller and Smart Diodes, Texas Instruments
R$ 96,62
R$ 48,31 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 96,62
R$ 48,31 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 48,31 | R$ 96,62 |
10 - 18 | R$ 46,63 | R$ 93,26 |
20 - 48 | R$ 42,60 | R$ 85,20 |
50 - 98 | R$ 38,92 | R$ 77,84 |
100+ | R$ 37,42 | R$ 74,84 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Diode Controller
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Package Type
VSSOP
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+125 °C
Length
3.1mm
Detalhes do produto
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.