LT1013DDR Texas Instruments, Precision, Op Amps, 1MHz, 5 ? 28 V, 8-Pin SOIC

Nº de Estoque RS: 208-8611Marca: Texas InstrumentsPart Number: LT1013DDR
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 ? 28 V

Typical Gain Bandwidth Product

1MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 71.275,00

R$ 28,51 Each (On a Reel of 2500) (Sem VAT)

LT1013DDR Texas Instruments, Precision, Op Amps, 1MHz, 5 ? 28 V, 8-Pin SOIC

R$ 71.275,00

R$ 28,51 Each (On a Reel of 2500) (Sem VAT)

LT1013DDR Texas Instruments, Precision, Op Amps, 1MHz, 5 ? 28 V, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 ? 28 V

Typical Gain Bandwidth Product

1MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more