MPY634KP Texas Instruments, 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP

Nº de Estoque RS: 121-8452Marca: Texas InstrumentsPart Number: MPY634KP
brand-logo
Ver tudo em Analogue Multipliers and Dividers

Documentos Técnicos

Especificações

Number of Quadrants

4

Output Type

Single Ended

Number of Elements per Chip

1

Maximum Operating Frequency

10 MHz

Maximum Dual Supply Voltage

±18V

Minimum Dual Supply Voltage

±8V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Length

19.3mm

R$ 16.974,50

R$ 678,98 Each (In a Tube of 25) (Sem VAT)

MPY634KP Texas Instruments, 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP

R$ 16.974,50

R$ 678,98 Each (In a Tube of 25) (Sem VAT)

MPY634KP Texas Instruments, 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Number of Quadrants

4

Output Type

Single Ended

Number of Elements per Chip

1

Maximum Operating Frequency

10 MHz

Maximum Dual Supply Voltage

±18V

Minimum Dual Supply Voltage

±8V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Length

19.3mm