Texas Instruments MSP430F2274IRHAT, 16bit MSP430 Microcontroller, MSP430, 16MHz, 256 B, 32 kB Flash, 40-Pin VQFN

Nº de Estoque RS: 662-4056Marca: Texas InstrumentsPart Number: MSP430F2274IRHAT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

MSP430

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 B, 32 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6.15mm

ADCs

12 x 10 bit

Width

6.15mm

Pulse Width Modulation

2 (3 x 16 bit)

Height

0.95mm

Number of LIN Channels

1

Dimensions

6.15 x 6.15 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Detalhes do produto

MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 109,40

R$ 109,40 Each (Sem VAT)

Texas Instruments MSP430F2274IRHAT, 16bit MSP430 Microcontroller, MSP430, 16MHz, 256 B, 32 kB Flash, 40-Pin VQFN
Selecione o tipo de embalagem

R$ 109,40

R$ 109,40 Each (Sem VAT)

Texas Instruments MSP430F2274IRHAT, 16bit MSP430 Microcontroller, MSP430, 16MHz, 256 B, 32 kB Flash, 40-Pin VQFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 2R$ 109,40
3 - 12R$ 98,38
13 - 62R$ 94,21
63 - 124R$ 87,54
125+R$ 86,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

MSP430

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 B, 32 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6.15mm

ADCs

12 x 10 bit

Width

6.15mm

Pulse Width Modulation

2 (3 x 16 bit)

Height

0.95mm

Number of LIN Channels

1

Dimensions

6.15 x 6.15 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Detalhes do produto

MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more