Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
Audio
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4.5 → 36 V
Typical Gain Bandwidth Product
11MHz
Typical Dual Supply Voltage
±2.25 → ±18V
Typical Slew Rate
20V/µs
Maximum Operating Frequency
100 Hz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
134 dB
Typical Input Voltage Noise Density
8nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Detalhes do produto
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
R$ 191,35
R$ 38,27 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 191,35
R$ 38,27 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 35 | R$ 38,27 | R$ 191,35 |
40+ | R$ 32,10 | R$ 160,50 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
Audio
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4.5 → 36 V
Typical Gain Bandwidth Product
11MHz
Typical Dual Supply Voltage
±2.25 → ±18V
Typical Slew Rate
20V/µs
Maximum Operating Frequency
100 Hz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
134 dB
Typical Input Voltage Noise Density
8nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Detalhes do produto
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.