Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
JFET
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4.5 → 36 V
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±2.25 → ±18V
Typical Slew Rate
20V/µs
Maximum Operating Frequency
1 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
126 dB
Typical Input Voltage Noise Density
12nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Detalhes do produto
JFET Input Op Amp, OPA Series
R$ 72,64
R$ 72,64 Each (Sem VAT)
Padrão
1
R$ 72,64
R$ 72,64 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
JFET
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4.5 → 36 V
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±2.25 → ±18V
Typical Slew Rate
20V/µs
Maximum Operating Frequency
1 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
126 dB
Typical Input Voltage Noise Density
12nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Detalhes do produto