OPA2189ID Texas Instruments, Precision, Op Amp, RRIO, 14MHz, 8-Pin SOIC(D)

Nº de Estoque RS: 252-5508Marca: Texas InstrumentsPart Number: OPA2189ID
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC(D)

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

14MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 5.531,25

R$ 73,75 Each (In a Tube of 75) (Sem VAT)

OPA2189ID Texas Instruments, Precision, Op Amp, RRIO, 14MHz, 8-Pin SOIC(D)

R$ 5.531,25

R$ 73,75 Each (In a Tube of 75) (Sem VAT)

OPA2189ID Texas Instruments, Precision, Op Amp, RRIO, 14MHz, 8-Pin SOIC(D)

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC(D)

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

14MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more