OP Amp Dual GP 18V 8-Pin PDIP
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
2.3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
160 dB
Typical Input Voltage Noise Density
3.5nV/√Hz
Length
9.81mm
Height
4.57mm
Width
6.35mm
Dimensions
9.81 x 6.35 x 4.57mm
R$ 10.734,50
R$ 214,69 Each (In a Tube of 50) (Sem VAT)
50
R$ 10.734,50
R$ 214,69 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
2.3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
160 dB
Typical Input Voltage Noise Density
3.5nV/√Hz
Length
9.81mm
Height
4.57mm
Width
6.35mm
Dimensions
9.81 x 6.35 x 4.57mm