OPA2348AIDCNR Texas Instruments, Precision, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin SOT-23

Nº de Estoque RS: 660-9748Marca: Texas InstrumentsPart Number: OPA2348AIDCNR
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

108 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.1mm

Dimensions

2.9 x 1.63 x 1.1mm

Length

2.9mm

Width

1.63mm

Typical Input Voltage Noise Density

35nV/√Hz

Detalhes do produto

CMOS Operational Amplifiers, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14,86

R$ 14,86 Each (Sem VAT)

OPA2348AIDCNR Texas Instruments, Precision, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin SOT-23
Selecione o tipo de embalagem

R$ 14,86

R$ 14,86 Each (Sem VAT)

OPA2348AIDCNR Texas Instruments, Precision, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

108 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.1mm

Dimensions

2.9 x 1.63 x 1.1mm

Length

2.9mm

Width

1.63mm

Typical Input Voltage Noise Density

35nV/√Hz

Detalhes do produto

CMOS Operational Amplifiers, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more