Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
100MHz
Typical Dual Supply Voltage
±1.25 → ±2.75V
Typical Slew Rate
150V/µs
Maximum Operating Frequency
1 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.3mm
Width
1.75mm
Dimensions
3.05 x 1.75 x 1.3mm
Typical Input Voltage Noise Density
6.5nV/√Hz
Length
3.05mm
Detalhes do produto
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
R$ 234,20
R$ 46,84 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 234,20
R$ 46,84 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 46,84 | R$ 234,20 |
25 - 45 | R$ 45,18 | R$ 225,90 |
50 - 120 | R$ 41,30 | R$ 206,50 |
125 - 245 | R$ 37,75 | R$ 188,75 |
250+ | R$ 36,32 | R$ 181,60 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
100MHz
Typical Dual Supply Voltage
±1.25 → ±2.75V
Typical Slew Rate
150V/µs
Maximum Operating Frequency
1 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.3mm
Width
1.75mm
Dimensions
3.05 x 1.75 x 1.3mm
Typical Input Voltage Noise Density
6.5nV/√Hz
Length
3.05mm
Detalhes do produto