Documentos Técnicos
Especificações
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
1
Typical Slew Rate
80V/µs
Typical Gain Bandwidth Product
90MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Temperature
+125 °C
Width
3.91mm
Minimum Operating Temperature
-40 °C
Detalhes do produto
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.
R$ 97,57
R$ 97,57 Each (Sem VAT)
Padrão
1
R$ 97,57
R$ 97,57 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 97,57 |
25 - 99 | R$ 83,83 |
100 - 249 | R$ 76,09 |
250 - 499 | R$ 75,24 |
500+ | R$ 74,52 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
1
Typical Slew Rate
80V/µs
Typical Gain Bandwidth Product
90MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Temperature
+125 °C
Width
3.91mm
Minimum Operating Temperature
-40 °C
Detalhes do produto
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.