OPA380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin MSOP

Nº de Estoque RS: 162-5447Marca: Texas InstrumentsPart Number: OPA380AIDGKT
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Number of Channels per Chip

1

Typical Gain Bandwidth Product

90MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Length

3mm

Maximum Operating Temperature

+125 °C

Width

3mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

Transimpedance Amplifiers, Texas Instruments

Transimpedance Amplifiers

A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 24.320,00

R$ 97,28 Each (On a Reel of 250) (Sem VAT)

OPA380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin MSOP

R$ 24.320,00

R$ 97,28 Each (On a Reel of 250) (Sem VAT)

OPA380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 90MHz 8-Pin MSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Number of Channels per Chip

1

Typical Gain Bandwidth Product

90MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Length

3mm

Maximum Operating Temperature

+125 °C

Width

3mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

Transimpedance Amplifiers, Texas Instruments

Transimpedance Amplifiers

A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more