Texas Instruments PCA9306DCUT, I2C Translator, 8-Pin VSSOP

Nº de Estoque RS: 662-7421Marca: Texas InstrumentsPart Number: PCA9306DCUT
brand-logo
Ver tudo em Translator ICs

Documentos Técnicos

Especificações

Absolute retardo de propagação Tempo

1.4ns

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

2.3 x 2 x 0.85mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

I²C/SMBus Voltage-Level Translator, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments PCA9306DCUT, I2C Translator, 8-Pin VSSOP
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments PCA9306DCUT, I2C Translator, 8-Pin VSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Absolute retardo de propagação Tempo

1.4ns

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

2.3 x 2 x 0.85mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

I²C/SMBus Voltage-Level Translator, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more