Texas Instruments PCA9306DQER, Voltage Level Shifter Voltage Level Translator 1 CMOS, 8-Pin X2SON

Nº de Estoque RS: 162-6377Marca: Texas InstrumentsPart Number: PCA9306DQER
brand-logo
Ver tudo em Translator ICs

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

X2SON

Output Type

3 State

Pin Count

8

Logic Function

Voltage Level Translator

Dimensions

1.45 x 1.05 x 0.35mm

Maximum Low Level Output Current

128mA

Translation

CMOS

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

1.4ns

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 37.850,00

R$ 7,57 Each (On a Reel of 5000) (Sem VAT)

Texas Instruments PCA9306DQER, Voltage Level Shifter Voltage Level Translator 1 CMOS, 8-Pin X2SON

R$ 37.850,00

R$ 7,57 Each (On a Reel of 5000) (Sem VAT)

Texas Instruments PCA9306DQER, Voltage Level Shifter Voltage Level Translator 1 CMOS, 8-Pin X2SON
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

X2SON

Output Type

3 State

Pin Count

8

Logic Function

Voltage Level Translator

Dimensions

1.45 x 1.05 x 0.35mm

Maximum Low Level Output Current

128mA

Translation

CMOS

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

1.4ns

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more