Documentos Técnicos
Especificações
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
6%FSR
Integral Nonlinearity Error
±1dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Digital Interface Type
Serial (I2C/SPI)
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Dual
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
85 °C
Dimensions
10.2 x 5.3 x 1.95mm
R$ 17.986,43
R$ 382,69 Each (In a Tube of 47) (Sem VAT)
47
R$ 17.986,43
R$ 382,69 Each (In a Tube of 47) (Sem VAT)
47
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
6%FSR
Integral Nonlinearity Error
±1dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Digital Interface Type
Serial (I2C/SPI)
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Dual
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
85 °C
Dimensions
10.2 x 5.3 x 1.95mm