PCM2904DB, Audio Codec IC, 2-Channel, 28-Pin SSOP

Nº de Estoque RS: 922-2757Marca: Texas InstrumentsPart Number: PCM2904DB
brand-logo

Documentos Técnicos

Especificações

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

SSOP

Number of DAC Outputs

2

Interface Type

USB

Pin Count

28

Number of DACs

1

Typical Operating Supply Voltage

3.35 V, 5 V

Dimensions

10.2 x 5.3 x 1.95mm

Sampling Rate

48ksps

ADC/DAC Resolution

16bit

Number of ADCs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Detalhes do produto

Audio CODEC, Texas Instruments

Audio, Texas Instruments

R$ 10.976,38

R$ 233,54 Each (In a Tube of 47) (Sem VAT)

PCM2904DB, Audio Codec IC, 2-Channel, 28-Pin SSOP

R$ 10.976,38

R$ 233,54 Each (In a Tube of 47) (Sem VAT)

PCM2904DB, Audio Codec IC, 2-Channel, 28-Pin SSOP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

SSOP

Number of DAC Outputs

2

Interface Type

USB

Pin Count

28

Number of DACs

1

Typical Operating Supply Voltage

3.35 V, 5 V

Dimensions

10.2 x 5.3 x 1.95mm

Sampling Rate

48ksps

ADC/DAC Resolution

16bit

Number of ADCs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Detalhes do produto

Audio CODEC, Texas Instruments

Audio, Texas Instruments