PGA204AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOIC

Nº de Estoque RS: 288-913Marca: Texas InstrumentsPart Number: PGA204AU
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

125µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

75dB

Typical Gain Bandwidth Product

1MHz

Maximum Supply Current

7.5 mA

Height

2.35mm

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

Width

7.52mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 364,37

R$ 364,37 Each (Sem VAT)

PGA204AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOIC

R$ 364,37

R$ 364,37 Each (Sem VAT)

PGA204AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 7R$ 364,37
8 - 19R$ 331,28
20+R$ 321,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

125µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

75dB

Typical Gain Bandwidth Product

1MHz

Maximum Supply Current

7.5 mA

Height

2.35mm

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

Width

7.52mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more