PGA280AIPW Texas Instruments, Instrumentation Amplifier, 250μV Offset 6MHz, R-RI/O, 40 V, 24-Pin TSSOP

Nº de Estoque RS: 814-3742Marca: Texas InstrumentsPart Number: PGA280AIPW
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Single

Package Type

TSSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

40 V

Pin Count

24

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

250µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

140dB

Typical Gain Bandwidth Product

6MHz

Maximum Supply Current

±10 mA

Length

7.9mm

Height

1.05mm

Width

4.5mm

Dimensions

7.9 x 4.5 x 1.05mm

Detalhes do produto

Instrumentation Amplifiers, Quad, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 151,22

R$ 151,22 Each (Sem VAT)

PGA280AIPW Texas Instruments, Instrumentation Amplifier, 250μV Offset 6MHz, R-RI/O, 40 V, 24-Pin TSSOP
Selecione o tipo de embalagem

R$ 151,22

R$ 151,22 Each (Sem VAT)

PGA280AIPW Texas Instruments, Instrumentation Amplifier, 250μV Offset 6MHz, R-RI/O, 40 V, 24-Pin TSSOP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Package Type

TSSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

40 V

Pin Count

24

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

250µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

140dB

Typical Gain Bandwidth Product

6MHz

Maximum Supply Current

±10 mA

Length

7.9mm

Height

1.05mm

Width

4.5mm

Dimensions

7.9 x 4.5 x 1.05mm

Detalhes do produto

Instrumentation Amplifiers, Quad, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more