Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
5
Dimensions
12.57 x 10.16 x 7.56mm
Height
7.56mm
Length
12.57mm
Maximum Input Voltage
5 V
Maximum Operating Temperature
+85 °C
Width
10.16mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.3 V
Detalhes do produto
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
5
Dimensions
12.57 x 10.16 x 7.56mm
Height
7.56mm
Length
12.57mm
Maximum Input Voltage
5 V
Maximum Operating Temperature
+85 °C
Width
10.16mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3.3 V
Detalhes do produto
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.