Texas Instruments PTN78060AAH, DC-DC Power Supply Module 3A 9 V Input, 600 Khz 7-Pin, DIP Module

Nº de Estoque RS: 661-8183Marca: Texas InstrumentsPart Number: PTN78060AAH
brand-logo

Documentos Técnicos

Especificações

Maximum Output Current

3A

Number of Outputs

1

Maximum Switching Frequency

600 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

7

Dimensions

25.27 x 15.75 x 8.75mm

Height

8.75mm

Length

25.27mm

Maximum Input Voltage

9 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

29 V

Width

15.75mm

Detalhes do produto

Non-Isolated Step-Down/Step-Up and Negative Output Power Modules, Texas Instruments

High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Texas Instruments PTN78060AAH, DC-DC Power Supply Module 3A 9 V Input, 600 Khz 7-Pin, DIP Module
Selecione o tipo de embalagem

P.O.A.

Texas Instruments PTN78060AAH, DC-DC Power Supply Module 3A 9 V Input, 600 Khz 7-Pin, DIP Module
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

3A

Number of Outputs

1

Maximum Switching Frequency

600 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

7

Dimensions

25.27 x 15.75 x 8.75mm

Height

8.75mm

Length

25.27mm

Maximum Input Voltage

9 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

29 V

Width

15.75mm

Detalhes do produto

Non-Isolated Step-Down/Step-Up and Negative Output Power Modules, Texas Instruments

High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more