Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±9 V
Typical Slew Rate
1.7V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
109.5 dB
Typical Input Voltage Noise Density
8nV/√Hz
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Detalhes do produto
General Purpose Operational Amplifiers, Texas Instruments
R$ 10,20
R$ 10,20 Each (Sem VAT)
Padrão
1
R$ 10,20
R$ 10,20 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 99 | R$ 10,20 |
100 - 249 | R$ 9,90 |
250+ | R$ 8,82 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±9 V
Typical Slew Rate
1.7V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
109.5 dB
Typical Input Voltage Noise Density
8nV/√Hz
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Detalhes do produto