Texas Instruments Fixed Series Precision Voltage Reference 5V ±0.2 % 8-Pin SOIC, REF02AU

Nº de Estoque RS: 620-0802Marca: Texas InstrumentsPart Number: REF02AU
brand-logo
Ver tudo em Referência de Voltagem

Documentos Técnicos

Especificações

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.985 V

Maximum Output Voltage

5.015 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.01 %/mA

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.91mm

Detalhes do produto

Series Voltage Reference, Fixed, 4V to 10V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 529,85

R$ 105,97 Each (In a Pack of 5) (Sem VAT)

Texas Instruments Fixed Series Precision Voltage Reference 5V ±0.2 % 8-Pin SOIC, REF02AU
Selecione o tipo de embalagem

R$ 529,85

R$ 105,97 Each (In a Pack of 5) (Sem VAT)

Texas Instruments Fixed Series Precision Voltage Reference 5V ±0.2 % 8-Pin SOIC, REF02AU
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 105,97R$ 529,85
10 - 20R$ 90,37R$ 451,85
25+R$ 82,58R$ 412,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.985 V

Maximum Output Voltage

5.015 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.01 %/mA

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.91mm

Detalhes do produto

Series Voltage Reference, Fixed, 4V to 10V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more