Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3025AIDBZT

Nº de Estoque RS: 121-8560Marca: Texas InstrumentsPart Number: REF3025AIDBZT
Ver tudo em Referência de Voltagem

Documentos Técnicos

Especificações

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

25mA

Maximum Input Voltage

7 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

2.505 V

Pin Count

3

Line Regulation

325 μV/V

Load Regulation

100 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Minimum Operating Temperature

-40 °C

Width

1.3mm

Height

1mm

Length

2.92mm

Maximum Operating Temperature

+125 °C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.450,00

R$ 17,80 Each (On a Reel of 250) (Sem VAT)

Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3025AIDBZT

R$ 4.450,00

R$ 17,80 Each (On a Reel of 250) (Sem VAT)

Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3025AIDBZT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

25mA

Maximum Input Voltage

7 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

2.505 V

Pin Count

3

Line Regulation

325 μV/V

Load Regulation

100 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Minimum Operating Temperature

-40 °C

Width

1.3mm

Height

1mm

Length

2.92mm

Maximum Operating Temperature

+125 °C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more