Texas Instruments Fixed Series Voltage Reference 3V ±0.15 % 3-Pin SC-70, REF3330AIDCKT

Nº de Estoque RS: 121-9179Marca: Texas InstrumentsPart Number: REF3330AIDCKT
brand-logo
Ver tudo em Referência de Voltagem

Documentos Técnicos

Especificações

Nominal Voltage

3V

Package Type

SC-70

Reference Type

Fixed

Initial Accuracy

±0.15 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

7.5 V

Pin Count

3

Line Regulation

50 ppm/V

Load Regulation

50 ppm/mA

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Temperature

-40 °C

Width

1.25mm

Height

0.9mm

Length

2mm

Maximum Operating Temperature

+125 °C

País de Origem

Philippines

Detalhes do produto

Series Voltage Reference, Fixed, 2.5V to 3.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.635,00

R$ 34,54 Each (On a Reel of 250) (Sem VAT)

Texas Instruments Fixed Series Voltage Reference 3V ±0.15 % 3-Pin SC-70, REF3330AIDCKT

R$ 8.635,00

R$ 34,54 Each (On a Reel of 250) (Sem VAT)

Texas Instruments Fixed Series Voltage Reference 3V ±0.15 % 3-Pin SC-70, REF3330AIDCKT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Voltage

3V

Package Type

SC-70

Reference Type

Fixed

Initial Accuracy

±0.15 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

7.5 V

Pin Count

3

Line Regulation

50 ppm/V

Load Regulation

50 ppm/mA

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Temperature

-40 °C

Width

1.25mm

Height

0.9mm

Length

2mm

Maximum Operating Temperature

+125 °C

País de Origem

Philippines

Detalhes do produto

Series Voltage Reference, Fixed, 2.5V to 3.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more