Texas Instruments REG1117-3.3, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223

Nº de Estoque RS: 620-0852Marca: Texas InstrumentsPart Number: REG1117-3.3
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

7 mV

Load Regulation

12 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

4mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Height

1.6mm

Minimum Input Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Length

6.5mm

Width

3.5mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 263,65

R$ 52,73 Each (In a Pack of 5) (Sem VAT)

Texas Instruments REG1117-3.3, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
Selecione o tipo de embalagem

R$ 263,65

R$ 52,73 Each (In a Pack of 5) (Sem VAT)

Texas Instruments REG1117-3.3, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 52,73R$ 263,65
25 - 45R$ 50,88R$ 254,40
50 - 120R$ 46,46R$ 232,30
125 - 245R$ 42,49R$ 212,45
250+R$ 40,93R$ 204,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

7 mV

Load Regulation

12 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

4mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Height

1.6mm

Minimum Input Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Length

6.5mm

Width

3.5mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more