Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
LS
Logic Function
D Type
Input Type
TTL
Output Type
TTL
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
CDIP
Pin Count
14
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
13.5 ns @ 15 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
19.94 x 7.62 x 3.56mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
19.94mm
Height
3.56mm
Width
7.62mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
15pF
Detalhes do produto
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
R$ 404,88
R$ 404,88 Each (Sem VAT)
Padrão
1
R$ 404,88
R$ 404,88 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 404,88 |
10 - 49 | R$ 332,16 |
50 - 99 | R$ 308,80 |
100 - 199 | R$ 292,62 |
200+ | R$ 275,05 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
LS
Logic Function
D Type
Input Type
TTL
Output Type
TTL
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
CDIP
Pin Count
14
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
13.5 ns @ 15 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
19.94 x 7.62 x 3.56mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
19.94mm
Height
3.56mm
Width
7.62mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
15pF
Detalhes do produto
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.