Texas Instruments SN65HVD1040D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

Nº de Estoque RS: 922-2717Marca: Texas InstrumentsPart Number: SN65HVD1040D
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 2.025,75

R$ 27,01 Each (In a Tube of 75) (Sem VAT)

Texas Instruments SN65HVD1040D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

R$ 2.025,75

R$ 27,01 Each (In a Tube of 75) (Sem VAT)

Texas Instruments SN65HVD1040D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Tubo
75 - 75R$ 27,01R$ 2.025,75
150 - 300R$ 26,72R$ 2.004,00
375 - 675R$ 26,42R$ 1.981,50
750+R$ 26,15R$ 1.961,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more