Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVTTL
Output Type
LVDS
IC Type
Deserializer IC
Transmission Data Rate
660Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Differential Input High Threshold Voltage
0.05V
Differential Input Low Threshold Voltage
-50mV
Dimensions
3.6 x 5.3 x 1.95mm
Height
1.95mm
Length
10.2mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
5.3mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
R$ 176,35
R$ 176,35 Each (Sem VAT)
Padrão
1
R$ 176,35
R$ 176,35 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 176,35 |
25 - 99 | R$ 156,64 |
100 - 249 | R$ 154,24 |
250 - 499 | R$ 152,60 |
500+ | R$ 151,10 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVTTL
Output Type
LVDS
IC Type
Deserializer IC
Transmission Data Rate
660Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Differential Input High Threshold Voltage
0.05V
Differential Input Low Threshold Voltage
-50mV
Dimensions
3.6 x 5.3 x 1.95mm
Height
1.95mm
Length
10.2mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
5.3mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.