Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDM, LVTTL
Output Type
Driver, Receiver
IC Type
Transceiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
R$ 78,49
R$ 78,49 Each (Sem VAT)
Padrão
1
R$ 78,49
R$ 78,49 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 78,49 |
5 - 9 | R$ 75,77 |
10 - 24 | R$ 69,16 |
25 - 49 | R$ 63,30 |
50+ | R$ 61,09 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDM, LVTTL
Output Type
Driver, Receiver
IC Type
Transceiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Detalhes do produto
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.