Texas Instruments SN65LVDS2D, LVDS Transceiver Driver, Receiver, 8-Pin SOIC

Nº de Estoque RS: 462-0254Marca: Texas InstrumentsPart Number: SN65LVDS2D
brand-logo
Ver tudo em LVDS Interface Ics

Documentos Técnicos

Especificações

Number of Drivers

1

Output Type

Driver, Receiver

IC Type

Transceiver IC

Transmission Data Rate

630Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Differential Input High Threshold Voltage

0.1V

Differential Input Low Threshold Voltage

-100mV

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.91mm

Detalhes do produto

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 147,50

R$ 29,50 Each (In a Pack of 5) (Sem VAT)

Texas Instruments SN65LVDS2D, LVDS Transceiver Driver, Receiver, 8-Pin SOIC
Selecione o tipo de embalagem

R$ 147,50

R$ 29,50 Each (In a Pack of 5) (Sem VAT)

Texas Instruments SN65LVDS2D, LVDS Transceiver Driver, Receiver, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Drivers

1

Output Type

Driver, Receiver

IC Type

Transceiver IC

Transmission Data Rate

630Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Differential Input High Threshold Voltage

0.1V

Differential Input Low Threshold Voltage

-100mV

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.91mm

Detalhes do produto

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more