Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVCMOS
Output Type
CML
IC Type
Repeater IC
Transmission Data Rate
5000Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Height
0.95mm
Length
4.15mm
Maximum Operating Supply Voltage
3.6 V
Width
4.15mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
País de Origem
Malaysia
Detalhes do produto
USB Signal Conditioner, Texas Instruments
USB (Universal Serial Bus), Texas Instruments
P.O.A.
Each (On a Reel of 250) (Sem VAT)
250
P.O.A.
Each (On a Reel of 250) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
250
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVCMOS
Output Type
CML
IC Type
Repeater IC
Transmission Data Rate
5000Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
24
Dimensions
4.15 x 4.15 x 0.95mm
Height
0.95mm
Length
4.15mm
Maximum Operating Supply Voltage
3.6 V
Width
4.15mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
País de Origem
Malaysia
Detalhes do produto