Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
74
Maximum Operating Supply Voltage
5.25 V
Maximum High Level Output Current
-0.4mA
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Minimum Operating Supply Voltage
4.75 V
Maximum Low Level Output Current
16mA
Minimum Operating Temperature
0 °C
Height
4.57mm
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Detalhes do produto
74xx Family, Texas Instruments
74xx Family
R$ 36,74
R$ 36,74 Each (Sem VAT)
Padrão
1
R$ 36,74
R$ 36,74 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 36,74 |
25 - 49 | R$ 35,41 |
50 - 99 | R$ 32,22 |
100 - 249 | R$ 29,41 |
250+ | R$ 28,76 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
74
Maximum Operating Supply Voltage
5.25 V
Maximum High Level Output Current
-0.4mA
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Minimum Operating Supply Voltage
4.75 V
Maximum Low Level Output Current
16mA
Minimum Operating Temperature
0 °C
Height
4.57mm
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Detalhes do produto