Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
16mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Detalhes do produto
74xx Family, Texas Instruments
74xx Family
R$ 53,24
R$ 53,24 Each (Sem VAT)
Padrão
1
R$ 53,24
R$ 53,24 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 53,24 |
10 - 24 | R$ 51,48 |
25 - 49 | R$ 46,66 |
50 - 99 | R$ 42,86 |
100+ | R$ 41,40 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
16mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Detalhes do produto