Texas Instruments SN74ALS990NE4 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

Nº de Estoque RS: 732-1054Marca: Texas InstrumentsPart Number: SN74ALS990NE4
brand-logo
Ver tudo em Latch ICs

Documentos Técnicos

Especificações

Logic Family

74ALS

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

26.92 x 6.6 x 4.57mm

Height

4.57mm

Length

26.92mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.5 V

Width

6.6mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

País de Origem

Philippines

Detalhes do produto

74ALS Family, Texas Instruments

74ALS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Texas Instruments SN74ALS990NE4 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

P.O.A.

Texas Instruments SN74ALS990NE4 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

74ALS

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

26.92 x 6.6 x 4.57mm

Height

4.57mm

Length

26.92mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.5 V

Width

6.6mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

País de Origem

Philippines

Detalhes do produto

74ALS Family, Texas Instruments

74ALS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more