Texas Instruments SN74CBT3384ADW, Bus Switch, 5 x 1:1, 24-Pin SOIC

Nº de Estoque RS: 663-1736Marca: Texas InstrumentsPart Number: SN74CBT3384ADW
brand-logo
Ver tudo em Interruptores de Ônibus

Documentos Técnicos

Especificações

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

14Ω

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

15.4 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Height

2.35mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

15.4mm

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

4 V

Detalhes do produto

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments SN74CBT3384ADW, Bus Switch, 5 x 1:1, 24-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments SN74CBT3384ADW, Bus Switch, 5 x 1:1, 24-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

14Ω

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

15.4 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Height

2.35mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

15.4mm

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

4 V

Detalhes do produto

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em