Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
CBT
Configuration
10 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
10
Number of Outputs per Chip
10
Maximum On Resistance
20Ω
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.35 ns @ 5.5 V
Dimensions
8.2 x 5.3 x 1.95mm
Minimum Operating Temperature
-40 °C
Height
1.95mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.2mm
Maximum Operating Supply Voltage
5.5 V
Width
5.3mm
Minimum Operating Supply Voltage
4.5 V
Detalhes do produto
74CBT Family, Texas Instruments
74CBT Family
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
CBT
Configuration
10 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
10
Number of Outputs per Chip
10
Maximum On Resistance
20Ω
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.35 ns @ 5.5 V
Dimensions
8.2 x 5.3 x 1.95mm
Minimum Operating Temperature
-40 °C
Height
1.95mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.2mm
Maximum Operating Supply Voltage
5.5 V
Width
5.3mm
Minimum Operating Supply Voltage
4.5 V
Detalhes do produto