Texas Instruments SN74HC245N, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

Nº de Estoque RS: 443-160PMarca: Texas InstrumentsPart Number: SN74HC245N
brand-logo
Ver tudo em Transmissores de Ônibus

Documentos Técnicos

Especificações

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 2 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

150pF

Height

4.57mm

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Length

24.33mm

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Texas Instruments SN74HC245N, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
Selecione o tipo de embalagem

P.O.A.

Texas Instruments SN74HC245N, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 2 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

150pF

Height

4.57mm

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Length

24.33mm

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em