Texas Instruments SN74HC373N 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

Nº de Estoque RS: 923-2492Marca: Texas InstrumentsPart Number: SN74HC373N
brand-logo
Ver tudo em Latch ICs

Documentos Técnicos

Especificações

Logic Family

HC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Detalhes do produto

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 192,80

R$ 9,64 Each (In a Tube of 20) (Sem VAT)

Texas Instruments SN74HC373N 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

R$ 192,80

R$ 9,64 Each (In a Tube of 20) (Sem VAT)

Texas Instruments SN74HC373N 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

HC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Detalhes do produto

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more